text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA2096T/1J

TEA2096 Series 800 µA 1 MHz Non-Isolated Synchronous Rectifier SO-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TEA2096T/1J - Technical Attributes
Attributes Table
Type: SMPS
Supply Voltage: 4.75V to 38V
Supply Current: 0.6mA to 1.1mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$0.87
USD
Quantity
Web Price
1
$0.87
15
$0.785
75
$0.74
250
$0.705
1,250+
$0.645
Product Variant Information section