text.skipToContent text.skipToNavigation

Manufacturer Part #

ML5236TBZ07FL

ML5236TB Series 8 to 64 V 330 µA Battery Charger IC TQFP-44

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM ML5236TBZ07FL - Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 8V to 64V
Supply Current: 330µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1600
Multiple Of:
160
Total
$7,808.00
USD
Quantity
Web Price
160+
$4.88
Product Variant Information section