Manufacturer Part #
BD71847AMWV-E2
BD71847 Series 5.5 V 147 µA Surface Mount Power Management Integrated Circuit
| |||||||||||
| |||||||||||
Mfr. Name: | ROHM | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2314 |
Product Specification Section
ROHM BD71847AMWV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD71847AMWV-E2 - Technical Attributes
Attributes Table
Supply Voltage: | 2.7V to 5.5V |
Supply Current: | 147µA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1,500+
$2.06
Product Variant Information section
Available Packaging
- Reel Qty: 1,500+ / Web Price: $2.06 / Stock: 0 Qty: 1,500+$2.06 Stock: 0
- Reel Qty: 1,500+ / Web Price: $2.06 / Stock: 0 Qty: 1,500+$2.06 Stock: 0
- Reel Qty: 1,500+ / Web Price: $2.06 / Stock: 0 Qty: 1,500+$2.06 Stock: 0
- Reel Qty: 1,500+ / Web Price: $2.06 / Stock: 0 Qty: 1,500+$2.06 Stock: 0
- Reel Qty: 1,500+ / Web Price: $2.06 / Stock: 0 Qty: 1,500+$2.06 Stock: 0
- ReelSelected Variant Qty: 1,500+ / Web Price: $2.06 / Stock: 1,500 Qty: 1,500+$2.06 Stock: 1,500
- Reel Qty: 1,500+ / Web Price: $2.36 / Stock: 0 Qty: 1,500+$2.36 Stock: 0
- Reel Qty: 1,500+ / Web Price: $2.06 / Stock: 0 Qty: 1,500+$2.06 Stock: 0
- Reel Qty: 1,500+ / Web Price: $2.06 / Stock: 0 Qty: 1,500+$2.06 Stock: 0
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount