text.skipToContent text.skipToNavigation

Référence fabricant

VIPER26LN

VIPER26 Series 23.5 V 70% 20 W Fixed Frequency Offline Converter - DIP-7

Product Specification Section
STMicroelectronics VIPER26LN - Caractéristiques techniques
Attributes Table
Style d'emballage :  DIP-7
Méthode de montage : Surface Mount
Fonctionnalités et applications

The VIPER26LN is an off-line converter with an 800 V avalanche ruggedness power section, a PWM controller, user defined overcurrent limit, protection against feedback network disconnection, hysteretic thermal protection, soft start up and safe auto restart after any fault condition.

It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a DIP-7 package.

Features:

  • 800 V avalanche rugged power section
  • PWM operation with frequency jittering for low EMI
  • Operating frequency:
  • 60 kHz for L type
  • 115 kHz for H type
  • Standby power < 50 mW at 265 VAC
  • Limiting current with adjustable set point
  • On-board soft-start
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown

Applications:

  • Auxiliary power supply for appliances
  • Power metering
  • LED drivers
  • SMPS for set-top boxes, DVD players and recorders

View the list of available VIPER26 Series of Switching Regulators

Pricing Section
Stock global :
6 550
d’Allemagne (En ligne seulement):
6 550
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,53 $
USD
Quantité
Prix Internet
1
$0.525
75
$0.505
250
$0.485
750
$0.465
2 500+
$0.435