text.skipToContent text.skipToNavigation

Manufacturer Part #

INN3647C-H606-TL

INN3647C Series 1700 V 45 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Date Code:
Product Specification Section
Power Integrations INN3647C-H606-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 1700V
Topology: Flyback
Switching Frequency-Max: 45kHz
Rated Power: 45W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$13,040.00
USD
Quantity
Web Price
1
$6.85
15
$6.73
50
$6.68
250
$6.61
1,000+
$6.52