text.skipToContent text.skipToNavigation

Manufacturer Part #

BM2SCQ122T-LBZ

BM2SCQ12xT-LBZ Series 1700 V Built-in SiC-MOSFET Quasi-resonant AC/DC Converter

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM BM2SCQ122T-LBZ - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 1700V
Supply Voltage: 15V to 27.5V
Switching Frequency-Max: 120kHz
Rated Power: 1.5W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
238
Multiple Of:
238
Total
$2,134.86
USD
Quantity
Web Price
238+
$8.97