text.skipToContent text.skipToNavigation

Manufacturer Part #

BM2SC123FP2-LBZE2

BM2SC12xFP2-LBZ Series 1700 V 120 kHz AC/DC Converter IC - TO-263-7

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
ROHM BM2SC123FP2-LBZE2 - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 1700V
Topology: Flyback
Supply Voltage: 15V to 27.5V
Supply Current: 800µA
Switching Frequency-Max: 134kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Features & Applications
Quasi-resonant AC/DC Converter Built-in 1700 V SiC-MOSFET
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.04
USD
Quantity
Web Price
1
$11.04
5
$10.13
30
$9.13
100
$8.45
250+
$7.94
Product Variant Information section