text.skipToContent text.skipToNavigation

Manufacturer Part #

AL17051V5W5-7

700 V 50 mA Ultra Low Standby PowervHV Buck Converter - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL17051V5W5-7 - Technical Attributes
Attributes Table
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Buck
Start-Up Voltage: 3.05V
Supply Voltage: 2.7V to 6.5V
Supply Current: 0.7mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$354.00
USD
Quantity
Web Price
3,000
$0.118
6,000
$0.116
9,000
$0.114
12,000
$0.113
15,000+
$0.11
Product Variant Information section