text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP19114-E/MJ

DIGITALLY ENHANCED POWER, CONFIGURABLE SYNCHRONOUS LOW-SIDE PWM CONTROLLER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP19114-E/MJ - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 42V
Frequency-Max: 8MHz
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
182
Multiple Of:
1
Total
$764.40
USD
Quantity
Web Price
1
$4.63
15
$4.45
50
$4.32
150
$4.20
500+
$3.97
Product Variant Information section