text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC4067ADTR2G

MC74HC Series 2 - 6 V Quad Analog Switch/Multiplexer/Demultiplexer TSSOP-24

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC4067ADTR2G - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 1 x 4:1
No of Channels: 4
Supply Voltage: 2V to 6V
ON Resistance: 60Ω
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22,500
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,625.00
USD
Quantity
Web Price
2,500
$0.65
5,000+
$0.625
Product Variant Information section