text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL84053IBZ-T

ISL84053 Series 2:1 100 Ohm SPDT 3 Circuit IC Switch SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL84053IBZ-T - Technical Attributes
Attributes Table
Type: Multiplexer
No of Channels: 3
Supply Voltage: 2V to 12V
ON Resistance: 100Ω
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,975.00
USD
Quantity
Web Price
2,500+
$1.19
Product Variant Information section