text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL43L210IHZ-T

ISL43L210 Series 380 mOhm 4.5 V SPDT 2:1 MUX Analog Switch - SC-70-6

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL43L210IHZ-T - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage: 1.1V
Supply Current: 0.05µA
ON Resistance: 0.36Ω
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The ISL43L210IHZ-T is a low ON-resistance, low voltage, bidirectional, single pole/double throw (SPDT) analog switch. It is available in 6 pin SC-70 package.

This device is designed to operate from a single +1.1 V to +4.5 V supply. The targeted applications include battery powered equipment that benefit from low on-resistance and fast switching speeds (tON = 7 ns, tOFF = 3 ns). The digital logic input is 1.8 V CMOS compatible when using a single +3 V supply.

Features:

  • Pb-free available (RoHS compliant)
  • Drop In replacement for the MAX4714
  • ON resistance (RON)
    • VCC = +4.3 V. . . . . . . . . . . . . . . . . .  . .  . 0.34 Ω
  • RON matching between channels . . . . . .. . . . 0.002 Ω
  • RON flatness . . . . . . . . . . . . . . . . . . . . . . . . 0.06 Ω
  • Single supply operation . . . . . . . . . . . . . . . . +1.1 V to +4.5 V
  • Fast switching action (+3.9 V Supply)
    • tON . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7 ns
    • tOFF . . . . . . . . . . . . . . . . . . . . . . . . .  . . . . 3 ns
  • Guaranteed break-before-make
  • ESD HBM rating . . . . . . . . . . . . . . .. . . .. . . . >6 kV
  • 1.8 V CMOS logic compatible (+3 V supply)
  • 6 lead SC70 package

Applications:

  • Battery powered, handheld, and portable equipment
    • Cellular/mobile phones
    • Pagers
    • Laptops, notebooks, palmtops
  • Portable test and measurement
  • Medical equipment
  • Audio and video switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,385.00
USD
Quantity
Web Price
3,000+
$0.795
Product Variant Information section