text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL43640IUZ-T

Multiplexer Switch ICs MUX 4:1 ENH 3V 65OHM 10MSOP IND

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL43640IUZ-T - Technical Attributes
Attributes Table
Type: Analog Switch Mux
Configuration: Single 4:1
No of Channels: 1
Supply Voltage: 2V to 12V
ON Resistance: 220Ω
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 2
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,750.00
USD
Quantity
Web Price
2,500+
$1.50
Product Variant Information section