text.skipToContent text.skipToNavigation

Manufacturer Part #

HI3-0508A-5Z

HI-508A Series ± 15 V 1.8 kOhm 8 x 1 Through Hole CMOS Analog MUXs - DIP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Renesas HI3-0508A-5Z - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 15V
ON Resistance: 1.5kΩ
Package Style:  PDIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
415
USA:
415
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.10
USD
Quantity
Web Price
1
$7.10
5
$7.01
25
$6.91
50
$6.88
150+
$6.76
Product Variant Information section