text.skipToContent text.skipToNavigation

Manufacturer Part #

HCF4051YM013TR

HCF4051 Series 20 V 100 mA 280 Ohm Surface Mount Multiplexer Analog - SO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2435
Product Specification Section
STMicroelectronics HCF4051YM013TR - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 3V to 20V
Supply Current: 0.08µA
ON Resistance: 125Ω
Propagation Delay: 11ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 0.5W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,225.00
USD
Quantity
Web Price
2,500
$0.49
5,000
$0.48
7,500
$0.475
10,000+
$0.465