text.skipToContent text.skipToNavigation

Manufacturer Part #

DG409DYZ-T

DG409 Series ±20 V 30 mA Differential 4-Channel Monolithic CMOS Analog Multiplexer

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DG409DYZ-T - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 4:2
No of Channels: 8
Supply Voltage: 5V to 34V
Supply Current: 0.2mA
ON Resistance: 40Ω
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +125°C
Moisture Sensitivity Level: 2
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,075.00
USD
Quantity
Web Price
2,500+
$1.63
Product Variant Information section