text.skipToContent text.skipToNavigation

Manufacturer Part #

DG409DYZ

DG409 Series 8 Channel (2 x 4:1) 40 Ohm CMOS Analog Multiplexer - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Renesas DG409DYZ - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 2V to 34V
ON Resistance: 40Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The DG409DYZ is a Differential 4 Channel CMOS analog multiplexer. It include an array of eight analog switches, a TTL/CMOS compatible digital decode circuit for channel selection.

The analog switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analog signals is quite low over a ±5 V analog input range.

Features:

  • ON Resistance (Max, 25°C) - 100 Ω
  • Low Power Consumption (PD) - <11 mW
  • Fast Switching Action
    • tTRANS - <250 ns
    • tON/OFF(EN) - <150 ns
  • Low Charge Injection
  • Upgrade from DG508A/DG509A
  • TTL, CMOS Compatible
  • Single or Split Supply Operation
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Data Acquisition Systems
  • Audio Switching Systems
  • Automatic Testers
  • Hi-Rel Systems
  • Sample and Hold Circuits
  • Communication Systems
  • Analog Selector Switch
Pricing Section
Global Stock:
768
Germany (Online Only):
768
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.40
USD
Quantity
Web Price
48
$1.80
192
$1.75
480
$1.72
1,200
$1.68
1,920+
$1.63
Product Variant Information section