text.skipToContent text.skipToNavigation

Manufacturer Part #

85314BMI-01LFT

85314I-01: 3.8 V 700 MHz Differential-to-2.5V/3.3V LVPECL Fanout Buffer -SOIC-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 85314BMI-01LFT - Technical Attributes
Attributes Table
Type: Multiplexer
Supply Voltage: 2.375V to 3.8V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,840.00
USD
Quantity
Web Price
1,000+
$6.84
Product Variant Information section