text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4851D-Q100,118

8-channel analog multiplexer/demultiplexer with injection-current effect contr

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC4851D-Q100,118 - Technical Attributes
Attributes Table
Type: Analog Switch Mux
Configuration: 8:1
No of Channels: 1
Supply Voltage: 2V to 6V
Supply Current: 0.002mA
ON Resistance: 650Ω
Propagation Delay: 12.5ns
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Web Price
2,500
$0.24
5,000
$0.235
7,500
$0.23
10,000
$0.23
12,500+
$0.22
Product Variant Information section