text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV3253PGG8

LOW-VOLTAGE DUAL 1-OF-4 MULTIPLEXER/DEMULTIPLEXER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74CBTLV3253PGG8 - Technical Attributes
Attributes Table
Type: Mux/Demux
Supply Voltage: 2.3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,462.50
USD
Quantity
Web Price
2,500+
$0.585
Product Variant Information section