text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV3251PGG8

8:1 MULTI/DEMULTI

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74CBTLV3251PGG8 - Technical Attributes
Attributes Table
Type: Mux/Demux
Supply Voltage: 2.3V to 3.6V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,525.00
USD
Quantity
Web Price
2,500
$0.61
5,000
$0.60
7,500+
$0.585
Product Variant Information section