text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G157GM,115

74AUP Series 0.8 to 3.6 V Surface Mount Low-Power 2-Input Multiplexer - XSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AUP1G157GM,115 - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 2:1
No of Channels: 2
Supply Voltage: 0.8V to 3.6V
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$855.00
USD
Quantity
Web Price
5,000
$0.171
10,000
$0.167
15,000
$0.166
20,000
$0.164
25,000+
$0.16
Product Variant Information section