Manufacturer Part #
72V73273BBG
32K X 32K TSIS
Product Specification Section
Renesas 72V73273BBG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ Change
01/27/2022 Details and Download
As part of our effort to provide excellent customer service, we would like to communicate the upcoming change that will be effective on the 1st business day of the upcoming Renesas financial quarter.The parts in the attached list will have a change in the Minimum Order Quantity (MOQ) or Factory Order Increment (FOI).See attached PCN for full details.
Part Status:
Active
Active
Renesas 72V73273BBG - Technical Attributes
Attributes Table
Type: | Multiplexer |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 3 |
Package Style: | BGA-208 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
12+
$104.00
Product Variant Information section
Available Packaging
Package Qty:
12 per Tray
Package Style:
BGA-208
Mounting Method:
Surface Mount