Manufacturer Part #
ULN2002A
ULN Series 50V 500 mA Through Hole High Voltage Seven Darlington Array - DIP-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:25 per Tube Package Style:DIP-16 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ULN2002A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ULN2002A - Technical Attributes
Attributes Table
Package Style: | DIP-16 |
Mounting Method: | Through Hole |
Features & Applications
The ULN2002A is a high voltage, high current darlington arrays each containing seven open collector darlington pairs with common emitters. Each channel rated at 500 mA and can withstand peak currents of 600 mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout.
Features:
- Seven darlingtons per package
- Output current 500 mA per driver (600 mA peak)
- Output voltage 50 V
- Integrated suppression diodes for inductive loads
- Outputs can be paralleled for higher current
- TTL/CMOS/PMOS/DTL Compatible inputs
- Inputs pinned opposite outputs to simplify layout
View the Complete family of ULN20 Darlington Transistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$0.305
125
$0.29
400
$0.28
1,250
$0.27
4,000+
$0.255
Product Variant Information section
Available Packaging
- Tube Qty: 25+ / Web Price: $0.225 / Stock: 2,550 Qty: 25+$0.225 Stock: 2,550
- TubeSelected Variant Qty: 4,000+ / Web Price: $0.305 / Stock: 0 Qty: 1+$0.305 Stock: 0
- Tube Qty: 4,000+ / Web Price: $0.305 / Stock: 0 Qty: 1+$0.305 Stock: 0
- Tube Qty: 4,000+ / Web Price: $0.225 / Stock: 0 Qty: 25+$0.225 Stock: 0
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole