Manufacturer Part #
STSPIN958TR
Motor Drivers-BRUSHED DC MOTOR DRIVERS
Product Specification Section
STMicroelectronics STSPIN958TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSPIN958TR - Technical Attributes
Attributes Table
Motor Type: | Brushed DC |
Load Voltage: | 5.05V to 58V |
No of Outputs: | Dual |
Output Current-Max: | 5A |
Clock Frequency-Max: | 500kHz |
Supply Voltage-Max: | 4V |
Supply Voltage: | 2.8V to 3.6V |
Turn-on Delay Time: | 300ns |
Operating Temp Range: | -40°C to +85°C |
Package Style: | VFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
3,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VFQFPN-32
Mounting Method:
Surface Mount