text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN958TR

Motor Drivers-BRUSHED DC MOTOR DRIVERS

Product Specification Section
STMicroelectronics STSPIN958TR - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 5.05V to 58V
No of Outputs: Dual
Output Current-Max: 5A
Clock Frequency-Max: 500kHz
Supply Voltage-Max: 4V
Supply Voltage: 2.8V to 3.6V
Turn-on Delay Time: 300ns
Operating Temp Range: -40°C to +85°C
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,700
Germany (Online Only):
1,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.35
USD
Quantity
Web Price
1
$2.35
15
$2.15
75
$2.03
300
$1.93
1,500+
$1.81