Manufacturer Part #
STSPIN948TR
Motor Drivers-BRUSHED DC MOTOR D
Product Specification Section
STMicroelectronics STSPIN948TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSPIN948TR - Technical Attributes
Attributes Table
Motor Type: | Brushed DC Motor |
Load Voltage: | 5.2V to 58V |
No of Outputs: | Dual |
Output Current-Max: | 4.5A |
Supply Voltage-Max: | 3.6V |
Supply Voltage: | 2.8V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | VFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
1+
$3.60
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
VFQFPN-48
Mounting Method:
Surface Mount