text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN948

Scalable 4.5 A dual full-bridge driver for brushed DC motors

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2314
Product Specification Section
STMicroelectronics STSPIN948 - Technical Attributes
Attributes Table
Motor Type: Brushed DC Motor
Load Voltage: 5.2V to 58V
Output Current-Max: 4.5A
Supply Voltage-Max: 3.6V
Supply Voltage: 2.8V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.60
USD
Quantity
Web Price
1
$2.60
10
$2.46
50
$2.36
200
$2.28
750+
$2.17