Manufacturer Part #
STSPIN32G0602Q
VFQFPN 10X10X0.95 72L PITCH 05
Product Specification Section
STMicroelectronics STSPIN32G0602Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSPIN32G0602Q - Technical Attributes
Attributes Table
Motor Type: | Brushless DC Motor |
Load Voltage: | 600V |
Output Current-Max: | 850mA |
Supply Current: | 18.9mA |
Clock Frequency-Max: | 800kHz |
Rated Power Dissipation: | 4.5W |
Supply Voltage-Max: | 20V |
Supply Voltage: | 1.7V to 3.6V |
Interface: | I2C/SPI |
Operating Temp Range: | -40°C to +125°C |
Package Style: | QFN-72 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1+
$2.26
Product Variant Information section
Available Packaging
Package Qty:
2 per Cut Tape
Package Style:
QFN-72
Mounting Method:
Surface Mount