text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32F0TR

STSPIN32F0 Series 45 V Triple Surface Mount Motor Driver - VFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STSPIN32F0TR - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 8V to 45V
No of Outputs: Triple
Output Current-Max: 70mA
Supply Current: 2.5mA
Clock Frequency-Max: 48MHz
Supply Voltage-Max: 45V
Supply Voltage: 8V to 45V
Interface: I2C/SPI
Operating Temp Range: -40°C to +125°C
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,600.00
USD
Quantity
Web Price
2,500+
$1.84
Product Variant Information section