text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32F0B

STSPIN32F0 Series 45 V 35 kB Flash 4 kB RAM SMT BLDC Controller - VFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STSPIN32F0B - Technical Attributes
Attributes Table
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Features & Applications

The STSPIN32F0B from STMicroelectronics is a System-in-Package (SiP) which provides an integrated solution incorporating a microcontroller and power stage suitable for driving three-phase Brushless DC (BLDC) motors. It is supplied in a compact 7mm x 7mm x 1mm quad flat package.

APPLICATIONS
• Power tools
• Fans
• Pumps
• Industrial automation
• Battery-powered home appliances

FEATURES
• Comparator for over-current protection with programmable threshold
• I2C, USART and serial peripheral interfaces
• Operating-voltage range: 6.7V to 45V
• Operating-temperature range: -40°C to 125°C

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$501.80
USD
Quantity
Web Price
260
$1.93
520
$1.90
780
$1.89
1,040
$1.87
1,300+
$1.83