text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32F0A

STSPIN32 Series 32 kB Flash 4 kB RAM Advanced BLDC Controller -VFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2112
Product Specification Section
STMicroelectronics STSPIN32F0A - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Output Current-Max: 600mA
Supply Current: 2.5mA
Clock Frequency-Max: 200kHz
Supply Voltage-Max: 3.3V
Interface: I2C/UART
Operating Temp Range: -40°C to +125°C
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.61
USD
Quantity
Web Price
1
$2.61
30
$2.54
100
$2.47
250
$2.42
750+
$2.30