Manufacturer Part #
STSPIN32F0251
250V three-phase controller with MCU
Product Specification Section
STMicroelectronics STSPIN32F0251 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSPIN32F0251 - Technical Attributes
Attributes Table
Motor Type: | Brushless DC |
Load Voltage: | 250V |
No of Outputs: | Triple |
Output Current-Max: | 0.35A |
Supply Current: | 950µA |
Clock Frequency-Max: | 48MHz |
Rated Power Dissipation: | 4.5W |
Supply Voltage-Max: | 21V |
Supply Voltage: | 9V to 20V |
Fall Time: | 50ns |
Rise Time: | 120ns |
Turn-off Delay Time: | 85ns |
Turn-on Delay Time: | 85ns |
Interface: | I2C/SPI |
Operating Temp Range: | -40°C to +125°C |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
960+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
960 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount