Manufacturer Part #
STSPIN240
STSPIN Series 10 V Dual Output Surface Mount Brushed DC Motor Driver - QFN-16
Product Specification Section
STMicroelectronics STSPIN240 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSPIN240 - Technical Attributes
Attributes Table
Motor Type: | Brushed DC |
No of Outputs: | Quad |
Output Current-Max: | 1.3A |
Supply Current: | 1.5mA |
Supply Voltage-Max: | 11V |
Supply Voltage: | 1.8V to 10V |
Fall Time: | 10ns |
Rise Time: | 10ns |
Operating Temp Range: | -40°C to +150°C |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
4,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount