text.skipToContent text.skipToNavigation

Manufacturer Part #

E-L6219DS013TR

L6219 Series 46 V Quad Output Bipolar Monolithic Stepper Motor Driver - SOIC-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics E-L6219DS013TR - Technical Attributes
Attributes Table
Motor Type: Stepper
No of Outputs: Quad
Output Current-Max: 750mA
Supply Current: 15mA
Supply Voltage-Max: 46V
Supply Voltage: 10V to 46V
Turn-off Delay Time: 1µs
Interface: Parallel
Operating Temp Range: -20°C to +85°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Features & Applications

The E-L6219DS013TR is a bipolar monolithic integrated circuits intended to control and drive both winding of a bipolar stepper motor or bidirectionally control two DC motors.

The L6219 with a few external components form a complete control and drive circuit for LS-TTL or microprocessor controlled stepper motor system. The power stage is a dual full bridge capable of sustaining 46 V and including four diodes for current recirculation.

Features:

  • Able to drive both windings of bipolar stepper motor
  • Output current up to 750 mA each winding
  • Wide voltage range: 10 V to 46 V
  • Half-step, full-step and microstepping mode
  • Built-in protection diodes
  • Internal PWM current control
  • Low output saturation voltage
  • Designed for unstabilized motor supply voltage
  • Internal thermal shutdown
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,040.00
USD
Quantity
Web Price
1,000
$1.04
2,000+
$0.995