text.skipToContent text.skipToNavigation

Manufacturer Part #

BD63510AEFV-E2

Micro step 36V Stepper Motor Drivers

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD63510AEFV-E2 - Technical Attributes
Attributes Table
Motor Type: Stepper Motor
Load Voltage: 8V to 28V
No of Outputs: Quad
Output Current-Max: 1A
Supply Current: 2mA
Rated Power Dissipation: 1.45W
Supply Voltage-Max: 36V
Supply Voltage: 8V to 36V
Operating Temp Range: -25°C to +85°C
Package Style:  HTSSOP-B28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,262.50
USD
Quantity
Web Price
2,500+
$0.905
Product Variant Information section