text.skipToContent text.skipToNavigation

Manufacturer Part #

BD6290EFV-E2

BD6290 Series 28 V 0.8 A Half Bridge Stepper Motor Driver - HTSSOP-B24

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
ROHM BD6290EFV-E2 - Technical Attributes
Attributes Table
Motor Type: Stepper
Load Voltage: 19V to 28V
No of Outputs: Quad
Output Current-Max: 0.8A
Supply Current: 3mA
Rated Power Dissipation: 4W
Supply Voltage-Max: 36V
Supply Voltage: 19V to 28V
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,840.00
USD
Quantity
Web Price
2,000
$1.92
4,000+
$1.88
Product Variant Information section