text.skipToContent text.skipToNavigation

Manufacturer Part #

BD6221F-E2

Single Channel Dual Output 15 V 1 A SMT Brush Motor H-Bridge Driver - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM BD6221F-E2 - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Dual
Output Current-Max: 1A
Supply Current: 3.5mA
Rated Power Dissipation: 1.6W
Supply Voltage-Max: 15V
Supply Voltage: 6V to 15V
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,200.00
USD
Quantity
Web Price
2,500
$1.28
5,000+
$1.25