Manufacturer Part #
BD6221F-E2
Single Channel Dual Output 15 V 1 A SMT Brush Motor H-Bridge Driver - SOP-8
Product Specification Section
ROHM BD6221F-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD6221F-E2 - Technical Attributes
Attributes Table
Motor Type: | Brushed DC |
No of Outputs: | Dual |
Output Current-Max: | 1A |
Supply Current: | 3.5mA |
Rated Power Dissipation: | 1.6W |
Supply Voltage-Max: | 15V |
Supply Voltage: | 6V to 15V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$1.50
15
$1.41
75
$1.36
250
$1.32
1,250+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOP-8
Mounting Method:
Surface Mount