text.skipToContent text.skipToNavigation

Manufacturer Part #

BA6287F-E2

Single Output 4 Modes 15 V 1 A Surface Mount Reversible Motor Driver - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA6287F-E2 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage-Max: 15V
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications

The BA6287F-E2 is a 1 A reversible motor drivers with 4 operating modes.

This motor driver can set the output modes to four modes normal, reverse, stop(idling) and braking in accordance with logic input (2 inputs).

Features:

  • Built-in surge absorption diode
  • By built-in power save circuit, current consumption when a motor stops(idle) can be suppressed
  • Output voltage can be optionally set by reference voltage setting pin
  • Built-in thermal shutdown circuit(TSD)

Applications:

  • Audio-visual equipment,
  • PC pheripherals
  • Car audios
  • Car navigation systems
  • OA equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,875.00
USD
Quantity
Web Price
2,500+
$1.15
Product Variant Information section