text.skipToContent text.skipToNavigation

Manufacturer Part #

BA4116FV-E2

BA4116 Series 1.8 -5.5 V 350 mV FM IF Detector for Cordless Phones - SSOP-16

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA4116FV-E2 - Technical Attributes
Attributes Table
Rated Power Dissipation: 350mW
Supply Voltage-Max: 5.5V
Mounting Method: Surface Mount
Features & Applications

The BA4116FV-E2 is a 5.5 V FM IF detector for use in cordless phones.

This device is a low voltage IC with mixing circuit, IF circuit, FM detector circuit, RSSI circuit, and noise detector circuit.

Features:

  • Input frequencies of 10 MHz to 150 MHz can be accommodated.
  • Low-voltage operation. (1.8 to 5.5 V)
  • Excellent temperature characteristic.
  • High sensitivity; 12dB SINAD sensitivity = 8dBmVEMF (50 W)
  • High intercept point. (–11 dBm)
  • Small package used. (0.65 mm pitch)

Applications:

  • Cordless phones
  • Amateur short wave radios
  • Portable wireless equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,887.50
USD
Quantity
Web Price
2,500+
$0.755
Product Variant Information section