text.skipToContent text.skipToNavigation

Manufacturer Part #

VN9012AJTR

VN9012AJ Series 36 V 63 A SMT Single Channel High-Side Driver - PowerSSO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VN9012AJTR - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 12mΩ
Output Current: 63A
Supply Voltage-Max: 28V
Turn-off Delay Time: 25µs
Turn-on Delay Time: 50µs
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,000.00
USD
Quantity
Web Price
2,500
$0.80
5,000+
$0.77
Product Variant Information section