Manufacturer Part #
VN7010AJTR
VN7010A Series 28 V 65 A High-Side Driver Multi-Sense Analog - POWERSSO-16
Product Specification Section
STMicroelectronics VN7010AJTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VN7010AJTR - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Outputs: | Single |
On-state Resistance-Max: | 15mΩ |
Output Current: | 91A |
Supply Voltage-Max: | 28V |
Package Style: | POWERSSO-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
2,500+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERSSO-16
Mounting Method:
Surface Mount