Manufacturer Part #
NCV57085DR2G
NCV57084 Series 22 V 7 A SMT Isolated Compact IGBT Gate Driver - SOIC-8
Product Specification Section
onsemi NCV57085DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV57085DR2G - Technical Attributes
Attributes Table
No of Outputs: | Single |
On-state Resistance-Max: | 100kΩ |
Output Current: | 7A |
Peak Output Current: | 7.5A |
Supply Voltage-Max: | 22V |
Rated Power Dissipation: | 1123mW |
Quiescent Current: | 2mA |
Turn-off Delay Time: | 1.8s |
Rise Time: | 10s |
Fall Time: | 15s |
Operating Temp Range: | -40°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
2,500+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount