Manufacturer Part #
NCD57080BDR2G
NCD57080 Series 30 V 6.5 A Isolated High Current IGBT Gate Driver - SOIC-8N
Product Specification Section
onsemi NCD57080BDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCD57080BDR2G - Technical Attributes
Attributes Table
No of Outputs: | Single |
Peak Output Current: | 6.5A |
Supply Voltage-Max: | 30V |
Rated Power Dissipation: | 1.315W |
Quiescent Current: | 5.5mA |
Turn-off Delay Time: | 60ns |
Turn-on Delay Time: | 60ns |
Rise Time: | 13ns |
Fall Time: | 13ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
2,500+
$1.62
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount