text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3217TMX-F085

IC GATE DRIVER DUAL 2A 8-SOIC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN3217TMX-F085 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 2A
Peak Output Current: 3A
Supply Voltage-Max: 18V
Rated Power Dissipation: 460mW
Rise Time: 12ns
Fall Time: 9ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,750.00
USD
Quantity
Web Price
2,500
$0.70
5,000+
$0.675
Product Variant Information section