text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3111ESX

FAN3111 Series Single 18 V 1 A High Speed Low-Side Gate Driver - SOT23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
onsemi FAN3111ESX - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 1.4A
Supply Voltage-Max: 18V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
9,000
Germany (Online Only):
6,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Web Price
3,000
$0.28
6,000+
$0.27
Product Variant Information section