text.skipToContent text.skipToNavigation

Manufacturer Part #

6ED2742S01QXTMA1

6ED2742 Series 140 V 2 A Surface Mount Half Bridge Gate Driver IC - QFN-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon 6ED2742S01QXTMA1 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Six
Peak Output Current: 2A
Supply Voltage-Max: 140V
Rated Power Dissipation: 3W
Quiescent Current: 350µA
Turn-off Delay Time: 100ns
Turn-on Delay Time: 100ns
Rise Time: 20ns
Fall Time: 10ns
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,370.00
USD
Quantity
Web Price
3,000+
$1.79