text.skipToContent text.skipToNavigation

Manufacturer Part #

2ASC-17A1HP

2ASC-17 Series 1700 V Dual Channel Augmented High Performance Gate Driver Core

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2ASC-17A1HP - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Single
Output Current: 10mA
Output Impedance: 510Ω
Peak Output Current: 20A
Supply Voltage-Max: 110mV
Rise Time: 80ns
Fall Time: 90ns
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$165.66
USD
Quantity
Web Price
1
$165.66
2
$163.80
4
$161.96
5
$161.37
15+
$157.77
Product Variant Information section