text.skipToContent text.skipToNavigation

Manufacturer Part #

SC632ULTRT

SC632 Series 2.9 - 5.5 V 275 mA 5 Vout 200 kHz Charge Pump Regulator - MLPD-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SC632ULTRT - Technical Attributes
Attributes Table
Supply Voltage: 2.9V to 5.5V
Output Current per Channel: 275mA
Output Voltage: 5V
Switching Frequency-Max: 260kHz
Package Style:  MLPD-UT-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,010.00
USD
Quantity
Web Price
3,000+
$0.67
Product Variant Information section